14 AWG Hook-Up Wire 19/0.0092" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-14-1-0500-001-1-TS

DigiKey Part Number
1175-11047-14-1-0500-001-1-TS-ND
Manufacturer
Manufacturer Product Number
11047-14-1-0500-001-1-TS
Description
HOOK-UP STRND 14AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0092" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0092"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.130" (3.30mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
4,000£0.85319£3,412.76
Unit Price without VAT:£0.85319
Unit Price with VAT:£1.02383
Alternate Color
HOOK-UP STRND 14AWG RED
In-Stock: 0
Unit Price: £0.72779
HOOK-UP STRND 14AWG BLUE
In-Stock: 0
Unit Price: £0.72779
HOOK-UP STRND 14AWG YELLOW
In-Stock: 0
Unit Price: £0.85319
HOOK-UP STRND 14AWG ORANGE
In-Stock: 0
Unit Price: £0.85319
HOOK-UP STRND 14AWG GREEN
In-Stock: 0
Unit Price: £0.72779