
10368-30-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN387V-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-30-1-0500-010-1-TS |
Description | HOOK-UP STRND 30AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.10072 | £50.36 |
| 1,000 | £0.09584 | £95.84 |
| 1,500 | £0.09308 | £139.62 |
| 2,500 | £0.08970 | £224.25 |
| 3,500 | £0.08754 | £306.39 |
| Unit Price without VAT: | £0.10072 |
|---|---|
| Unit Price with VAT: | £0.12086 |









