34 AWG Hook-Up Wire 7/0.0024" Violet 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-010-1-TS

DigiKey Part Number
10064-34-1-0500-010-1-TS-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-010-1-TS
Description
HOOK-UP STRND 34AWG 30V VIO 500'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Violet 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.