Similar

CMX309FLC11.0592M-UT | |
|---|---|
DigiKey Part Number | 300-8599-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX309FLC11.0592M-UT |
Description | XTAL OSC XO 11.0592MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 5.08mm pitch |
Type | Size / Dimension 0.547" L x 0.341" W (13.90mm x 8.65mm) |
Frequency | Height - Seated (Max) 0.185" (4.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 12mA |
Output CMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-8FMX-110.5-TR | ECS Inc. | 566 | XC1350CT-ND | £3.22000 | Similar |


