
L114FL1CS9VDC.60D | |
|---|---|
DigiKey Part Number | 2449-L114FL1CS9VDC.60D-ND |
Manufacturer | |
Manufacturer Product Number | L114FL1CS9VDC.60D |
Description | RELAY GEN PURPOSE SPDT 20A 9V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L114FL1CS9VDC.60D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 66.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 135 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 20 | £2.74900 | £54.98 |
| 40 | £2.65475 | £106.19 |
| 60 | £2.60117 | £156.07 |
| 100 | £2.53520 | £253.52 |
| 260 | £2.41608 | £628.18 |
| 500 | £2.33770 | £1,168.85 |
| 1,000 | £2.25738 | £2,257.38 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

