General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1671AC110VDCPT

DigiKey Part Number
2449-J1671AC110VDCPT-ND
Manufacturer
Manufacturer Product Number
J1671AC110VDCPT
Description
RELAY GEN PURPOSE SPST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J1671AC110VDCPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
6600VA
Coil Current
17.3 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
77 VDC
Must Release Voltage
11 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.36 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
10£8.43200£84.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.43200
Unit Price with VAT:£10.11840