
J1524CT110VACDT | |
|---|---|
DigiKey Part Number | 2449-J1524CT110VACDT-ND |
Manufacturer | |
Manufacturer Product Number | J1524CT110VACDT |
Description | RELAY GEN PURPOSE 4PDT 10A 110V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J1524CT110VACDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 3000VA | |
Coil Current | 29.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.75 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.09000 | £6.09 |
| 10 | £5.42600 | £54.26 |
| 25 | £5.18120 | £129.53 |
| 50 | £5.00360 | £250.18 |
| 100 | £4.83200 | £483.20 |
| 250 | £4.61384 | £1,153.46 |
| 500 | £4.45530 | £2,227.65 |
| 1,000 | £4.30208 | £4,302.08 |
| Unit Price without VAT: | £6.09000 |
|---|---|
| Unit Price with VAT: | £7.30800 |

