Image for J115F2E1CL9DSX.9BC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F2E1CL9DSX.9BC

DigiKey Part Number
2449-J115F2E1CL9DSX.9BC-ND
Manufacturer
Manufacturer Product Number
J115F2E1CL9DSX.9BC
Description
RELAY GEN PURPOSE SPDT 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
J115F2E1CL9DSX.9BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
7200VA, 840W
Coil Current
100 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
30£1.39200£41.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.39200
Unit Price with VAT:£1.67040