General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Socketable
J115F2E1AS110DSX.9FC
J115F2E1AS110DSX.9FC

J115F2E1AS110DSX.9FC

DigiKey Part Number
2449-J115F2E1AS110DSX.9FC-ND
Manufacturer
Manufacturer Product Number
J115F2E1AS110DSX.9FC
Description
RELAY GEN PURPOSE SPST N.O. 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
J115F2E1AS110DSX.9FC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
7200VA, 840W
Coil Current
8.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
82.5 VDC
Must Release Voltage
11 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.445 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.92000£1.92
15£1.67533£25.13
30£1.61800£48.54
60£1.56233£93.74
105£1.51914£159.51
255£1.45275£370.45
510£1.40288£715.47
1,005£1.35572£1,362.50
5,010£1.25015£6,263.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.92000
Unit Price with VAT:£2.30400