
J115F1E1CS24DSX.9BC | |
|---|---|
DigiKey Part Number | 2449-J115F1E1CS24DSX.9BC-ND |
Manufacturer | |
Manufacturer Product Number | J115F1E1CS24DSX.9BC |
Description | RELAY GEN PURPOSE SPDT 30A 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F1E1CS24DSX.9BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 15 | £1.33800 | £20.07 |
| 30 | £1.29233 | £38.77 |
| 60 | £1.24817 | £74.89 |
| 105 | £1.21343 | £127.41 |
| 255 | £1.16051 | £295.93 |
| 510 | £1.12067 | £571.54 |
| 1,005 | £1.08301 | £1,088.43 |
| 5,010 | £0.99869 | £5,003.44 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

