
J115F11A110VDCS6.9 | |
|---|---|
DigiKey Part Number | 2449-J115F11A110VDCS6.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A110VDCS6.9 |
Description | RELAY GEN PURPOSE SPST 40A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A110VDCS6.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 8.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 13.445 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.05000 | £2.05 |
| 15 | £1.79467 | £26.92 |
| 30 | £1.73333 | £52.00 |
| 60 | £1.67383 | £100.43 |
| 105 | £1.62733 | £170.87 |
| 255 | £1.55631 | £396.86 |
| 510 | £1.50288 | £766.47 |
| 1,005 | £1.45235 | £1,459.61 |
| 5,010 | £1.33924 | £6,709.59 |
| Unit Price without VAT: | £2.05000 |
|---|---|
| Unit Price with VAT: | £2.46000 |

