
CFM81S480-CA | |
|---|---|
DigiKey Part Number | 2034-CFM81S480-CA-ND |
Manufacturer | |
Manufacturer Product Number | CFM81S480-CA |
Description | AC/DC CONVERTER 48V 80W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | |
Approval Agency | - | |
Standard Number | 60335-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.33000 | £34.33 |
| 5 | £32.69600 | £163.48 |
| 10 | £32.01800 | £320.18 |
| 25 | £31.14160 | £778.54 |
| 50 | £30.49460 | £1,524.73 |
| 100 | £29.86110 | £2,986.11 |
| Unit Price without VAT: | £34.33000 |
|---|---|
| Unit Price with VAT: | £41.19600 |

