Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM81S120-P

DigiKey Part Number
2034-CFM81S120-P-ND
Manufacturer
Manufacturer Product Number
CFM81S120-P
Description
AC/DC CONVERTER 12V 80W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.7 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-30°C ~ 85°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm)
Approval Agency
-
Standard Number
60335-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£32.63000£32.63
5£31.07600£155.38
10£30.43100£304.31
40£29.17950£1,167.18
80£28.57313£2,285.85
120£28.22433£3,386.92
Manufacturers Standard Package
Unit Price without VAT:£32.63000
Unit Price with VAT:£39.15600