
GEN-DR060-P60 | |
|---|---|
DigiKey Part Number | 315-GEN-DR060-P60-ND |
Manufacturer | |
Manufacturer Product Number | GEN-DR060-P60 |
Description | GENERIC DUAL ROW 0.60MM PITCH 60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP 0.6mm Connector 60 0.024" (0.60mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | 0.6mm Connector | |
Number of Positions | 60 | |
Pitch | 0.024" (0.60mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.03000 | £15.03 |
| 5 | £13.07200 | £65.36 |
| 10 | £12.37300 | £123.73 |
| 25 | £11.56280 | £289.07 |
| 50 | £11.02380 | £551.19 |
| 100 | £10.54080 | £1,054.08 |
| 250 | £9.97840 | £2,494.60 |
| 500 | £9.60354 | £4,801.77 |
| Unit Price without VAT: | £15.03000 |
|---|---|
| Unit Price with VAT: | £18.03600 |


