SMD to DIP 0.6mm Connector 60 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEN-DR060-P60-S

DigiKey Part Number
315-GEN-DR060-P60-S-ND
Manufacturer
Manufacturer Product Number
GEN-DR060-P60-S
Description
GENERIC DUAL ROW 0.60MM PITCH 60
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP 0.6mm Connector 60 0.024" (0.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
0.6mm Connector
Number of Positions
60
Pitch
0.024" (0.60mm)
Board Thickness
-
Material
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£20.40000£20.40
5£17.81000£89.05
10£16.88600£168.86
25£15.81120£395.28
50£15.09600£754.80
100£14.45530£1,445.53
250£13.70872£3,427.18
500£13.21112£6,605.56
Manufacturers Standard Package
Unit Price without VAT:£20.40000
Unit Price with VAT:£24.48000