EV1E221MNN0812EF3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: £0.11733
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: £0.24000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1,379
Unit Price: £0.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4,476
Unit Price: £0.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.11022
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.07141
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,593
Unit Price: £0.40000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 16,513
Unit Price: £0.43000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 177
Unit Price: £0.43000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,534
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 82
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,132
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 20,464
Unit Price: £0.43000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 35
Unit Price: £0.53000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1E221MNN0812EF3

DigiKey Part Number
4191-EV1E221MNN0812EF3-ND
Manufacturer
Manufacturer Product Number
EV1E221MNN0812EF3
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
324 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Impedance
117 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.11370£56.85
Manufacturers Standard Package
Unit Price without VAT:£0.11370
Unit Price with VAT:£0.13644