
EK0J331MP26311EU | |
|---|---|
DigiKey Part Number | 4191-EK0J331MP26311EUCT-ND - Cut Tape (CT) 4191-EK0J331MP26311EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK0J331MP26311EU |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 202.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07300 | £0.73 |
| 50 | £0.05200 | £2.60 |
| 100 | £0.04550 | £4.55 |
| 500 | £0.03396 | £16.98 |
| 1,000 | £0.03030 | £30.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.02724 | £54.48 |
| 4,000 | £0.02470 | £98.80 |
| 6,000 | £0.02342 | £140.52 |
| 10,000 | £0.02199 | £219.90 |
| 14,000 | £0.02115 | £296.10 |
| 20,000 | £0.02033 | £406.60 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

