330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1V331MP51016F4U

DigiKey Part Number
4191-EJ1V331MP51016F4UCT-ND - Cut Tape (CT)
4191-EJ1V331MP51016F4UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EJ1V331MP51016F4U
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
689.7 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
337KXM035MCORNELL DUBILIER KNOWLES0337KXM035M-ND£0.22117Parametric Equivalent
860080575015Würth Elektronik2,693732-9107-1-ND£0.44000Parametric Equivalent
860160575024Würth Elektronik284732-9562-1-ND£0.50000Parametric Equivalent
B41858C7337M000TDK5,989495-B41858C7337M000-ND£0.64000Parametric Equivalent
RXW331M1VBK-1016SSurge4954403-RXW331M1VBK-1016S-ND£0.39000Parametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.15000£1.50
50£0.10980£5.49
100£0.09680£9.68
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.06936£55.49
1,600£0.06309£100.94
2,400£0.05992£143.81
4,000£0.05638£225.52
5,600£0.05430£304.08
8,000£0.05229£418.32
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800