
EJ1H221MP51013RU | |
|---|---|
DigiKey Part Number | 4191-EJ1H221MP51013RUCT-ND - Cut Tape (CT) 4191-EJ1H221MP51013RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1H221MP51013RU |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 285 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37100 | £3.71 |
| 50 | £0.27840 | £13.92 |
| 100 | £0.24910 | £24.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.18759 | £150.07 |
| 1,600 | £0.17356 | £277.70 |
| 2,400 | £0.16648 | £399.55 |
| 4,000 | £0.15859 | £634.36 |
| 5,600 | £0.15396 | £862.18 |
| 8,000 | £0.14948 | £1,195.84 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

