
ED1E331MP30816 | |
|---|---|
DigiKey Part Number | 4191-ED1E331MP30816CT-ND - Cut Tape (CT) 4191-ED1E331MP30816TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1E331MP30816 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 504 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Impedance | 86 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13800 | £1.38 |
| 50 | £0.10000 | £5.00 |
| 100 | £0.08800 | £8.80 |
| 500 | £0.06726 | £33.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06070 | £60.70 |
| 2,000 | £0.05526 | £110.52 |
| 3,000 | £0.05251 | £157.53 |
| 5,000 | £0.04943 | £247.15 |
| 7,000 | £0.04763 | £333.41 |
| 10,000 | £0.04589 | £458.90 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

