
ETXH451VSN561MB60S | |
|---|---|
DigiKey Part Number | 565-4461-ND |
Manufacturer | |
Manufacturer Product Number | ETXH451VSN561MB60S |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8314 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.68000 | £16.68 |
| 10 | £12.49600 | £124.96 |
| 50 | £10.77320 | £538.66 |
| 200 | £9.78200 | £1,956.40 |
| 600 | £9.26398 | £5,558.39 |
| Unit Price without VAT: | £16.68000 |
|---|---|
| Unit Price with VAT: | £20.01600 |

