Parametric Equivalent

ETXH251VSN821MR50S | |
|---|---|
DigiKey Part Number | 565-4444-ND |
Manufacturer | |
Manufacturer Product Number | ETXH251VSN821MR50S |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ETXH251VSN821MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.045 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGR2E821MELB50 | Nichicon | 63 | 493-7884-ND | £8.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.28000 | £5.28 |
| 10 | £3.70100 | £37.01 |
| 50 | £3.04620 | £152.31 |
| 200 | £2.66885 | £533.77 |
| 600 | £2.45493 | £1,472.96 |
| 1,000 | £2.37502 | £2,375.02 |
| 2,600 | £2.25202 | £5,855.25 |
| Unit Price without VAT: | £5.28000 |
|---|---|
| Unit Price with VAT: | £6.33600 |


