470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETXH251VSN471MR35S

DigiKey Part Number
565-4440-ND
Manufacturer
Manufacturer Product Number
ETXH251VSN471MR35S
Description
CAP ALUM 470UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ETXH251VSN471MR35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.13 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGR2E471MELB35Nichicon273493-7857-ND£4.42000Parametric Equivalent
In-Stock: 121
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.63000£4.63
10£3.21700£32.17
50£2.63320£131.66
200£2.29645£459.29
600£2.10553£1,263.32
1,000£2.03421£2,034.21
2,600£1.92442£5,003.49
Manufacturers Standard Package
Unit Price without VAT:£4.63000
Unit Price with VAT:£5.55600