
ETXH251VSN391MR30S | |
|---|---|
DigiKey Part Number | 565-4439-ND |
Manufacturer | |
Manufacturer Product Number | ETXH251VSN391MR30S |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ETXH251VSN391MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGR2E391MELB30 | Nichicon | 1 | 493-7869-ND | £3.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.55000 | £3.55 |
| 10 | £2.43000 | £24.30 |
| 50 | £1.96720 | £98.36 |
| 200 | £1.69960 | £339.92 |
| 600 | £1.54782 | £928.69 |
| 1,000 | £1.49109 | £1,491.09 |
| 2,600 | £1.40379 | £3,649.85 |
| 5,000 | £1.35573 | £6,778.65 |
| Unit Price without VAT: | £3.55000 |
|---|---|
| Unit Price with VAT: | £4.26000 |

