ETXH251VSN122MA50S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 364
Unit Price: £7.85000
Datasheet
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETXH251VSN122MA50S

DigiKey Part Number
565-4449-ND
Manufacturer
Manufacturer Product Number
ETXH251VSN122MA50S
Description
CAP ALUM 1200UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ETXH251VSN122MA50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.55 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.825 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGR2E122MELC50Nichicon364493-7863-ND£7.85000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.86000£6.86
10£4.87700£48.77
50£4.05900£202.95
200£3.58755£717.51
600£3.32028£1,992.17
1,000£3.22045£3,220.45
Manufacturers Standard Package
Unit Price without VAT:£6.86000
Unit Price with VAT:£8.23200