1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETXH201VSN152MA50S

DigiKey Part Number
565-ETXH201VSN152MA50S-ND
Manufacturer
Manufacturer Product Number
ETXH201VSN152MA50S
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ETXH201VSN152MA50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.81 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.215 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGR2D152MELC50Nichicon70493-7993-ND£7.10000Parametric Equivalent
In-Stock: 139
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.05000£7.05
10£5.02100£50.21
50£4.18360£209.18
200£3.70100£740.20
600£3.42742£2,056.45
1,000£3.32523£3,325.23
Manufacturers Standard Package
Unit Price without VAT:£7.05000
Unit Price with VAT:£8.46000