
ESMQ401VSN121MP25S | |
|---|---|
DigiKey Part Number | 565-3704-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN121MP25S |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN121MP25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.459 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.81000 | £2.81 |
| 10 | £1.90200 | £19.02 |
| 50 | £1.52300 | £76.15 |
| 200 | £1.30435 | £260.87 |
| 600 | £1.18025 | £708.15 |
| 1,000 | £1.13387 | £1,133.87 |
| 2,600 | £1.06247 | £2,762.42 |
| 5,000 | £1.02316 | £5,115.80 |
| Unit Price without VAT: | £2.81000 |
|---|---|
| Unit Price with VAT: | £3.37200 |

