
EPAG201ELL391MM35S | |
|---|---|
DigiKey Part Number | EPAG201ELL391MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG201ELL391MM35S |
Description | CAP ALUM 390UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG201ELL391MM35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.24 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.86 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.32200 | £13.22 |
| 50 | £1.04460 | £52.23 |
| 250 | £0.86368 | £215.92 |
| 500 | £0.80672 | £403.36 |
| 1,000 | £0.75938 | £759.38 |
| 2,500 | £0.70890 | £1,772.25 |
| 5,000 | £0.67816 | £3,390.80 |
| 10,000 | £0.66944 | £6,694.40 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |

