Direct
Upgrade
Upgrade

EMLE250ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLE250ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMLE250ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMLE250ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLE250ARA101MHA0G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLE250ARA101MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 116 mA @ 120 Hz | |
Ripple Current @ High Frequency | 125.28 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.37600 | £3.76 |
| 50 | £0.28260 | £14.13 |
| 100 | £0.25290 | £25.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.20182 | £100.91 |
| 1,000 | £0.18571 | £185.71 |
| 1,500 | £0.17757 | £266.36 |
| 2,500 | £0.16849 | £421.23 |
| 3,500 | £0.16315 | £571.02 |
| 5,000 | £0.15800 | £790.00 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |




