100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLF250ARA101MHA0G

DigiKey Part Number
565-EMLF250ARA101MHA0GTR-ND - Tape & Reel (TR)
565-EMLF250ARA101MHA0GCT-ND - Cut Tape (CT)
565-EMLF250ARA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLF250ARA101MHA0G
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLF250ARA101MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
116 mA @ 120 Hz
Ripple Current @ High Frequency
125.28 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.37600£3.76
50£0.28260£14.13
100£0.25290£25.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.20182£100.91
1,000£0.18571£185.71
1,500£0.17757£266.36
2,500£0.16849£421.23
3,500£0.16315£571.02
5,000£0.15800£790.00
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000