EMHB350ARA101MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1,980
Unit Price: £0.76000
Datasheet

Upgrade


Panasonic Industry
In Stock: 23,063
Unit Price: £0.93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,406
Unit Price: £1.04000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 322
Unit Price: £0.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,063
Unit Price: £0.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 92,893
Unit Price: £0.73000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.53605
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,336
Unit Price: £0.87000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9,711
Unit Price: £0.93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.51776
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,467
Unit Price: £1.01000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.48778
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.50518
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.36272
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 400kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHB350ARA101MJA0G

DigiKey Part Number
565-EMHB350ARA101MJA0GTR-ND - Tape & Reel (TR)
565-EMHB350ARA101MJA0GCT-ND - Cut Tape (CT)
565-EMHB350ARA101MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHB350ARA101MJA0G
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 400kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHB350ARA101MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
200mOhm @ 400kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
306.9 mA @ 120 Hz
Ripple Current @ High Frequency
330 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.42000£1.42
10£0.92800£9.28
50£0.72240£36.12
100£0.65730£65.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.54540£272.70
1,000£0.51016£510.16
1,500£0.49237£738.55
2,500£0.47255£1,181.38
3,500£0.46091£1,613.18
5,000£0.44966£2,248.30
Manufacturers Standard Package
Unit Price without VAT:£1.42000
Unit Price with VAT:£1.70400