1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY160ETD152MK25S

DigiKey Part Number
565-ELXY160ETD152MK25SCT-ND - Cut Tape (CT)
565-ELXY160ETD152MK25STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXY160ETD152MK25S
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.014 A @ 120 Hz
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Impedance
34 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,499
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.69300£6.93
50£0.53260£26.63
100£0.48180£48.18
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.39470£197.35
1,000£0.36725£367.25
1,500£0.35340£530.10
2,500£0.33796£844.90
3,500£0.32888£1,151.08
5,000£0.32012£1,600.60
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600