390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV630ETE391MK30S

DigiKey Part Number
565-ELXV630ETE391MK30STR-ND - Tape & Reel (TR)
565-ELXV630ETE391MK30SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELXV630ETE391MK30S
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
448 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
1.28 A @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.24000£1.24
10£0.80200£8.02
50£0.62000£31.00
100£0.56260£56.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.32016£160.08
1,000£0.29692£296.92
1,500£0.28519£427.79
2,500£0.27212£680.30
3,500£0.26443£925.50
5,000£0.25701£1,285.05
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800