
ELXV350ETD391MJ25S | |
|---|---|
DigiKey Part Number | 565-ELXV350ETD391MJ25SCT-ND - Cut Tape (CT) 565-ELXV350ETD391MJ25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV350ETD391MJ25S |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50200 | £5.02 |
| 50 | £0.38120 | £19.06 |
| 100 | £0.34290 | £34.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.18138 | £145.10 |
| 1,600 | £0.16772 | £268.35 |
| 2,400 | £0.16083 | £385.99 |
| 4,000 | £0.15315 | £612.60 |
| 5,600 | £0.14863 | £832.33 |
| 8,000 | £0.14427 | £1,154.16 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

