
ELXS3B1VSN561MQ50S | |
|---|---|
DigiKey Part Number | 565-ELXS3B1VSN561MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS3B1VSN561MQ50S |
Description | CAP ALUM 560UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS3B1VSN561MQ50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.99 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8457 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.27000 | £6.27 |
| 10 | £4.43100 | £44.31 |
| 50 | £3.67240 | £183.62 |
| 200 | £3.23510 | £647.02 |
| 600 | £2.98723 | £1,792.34 |
| 1,000 | £2.89465 | £2,894.65 |
| 2,600 | £2.76658 | £7,193.11 |
| Unit Price without VAT: | £6.27000 |
|---|---|
| Unit Price with VAT: | £7.52400 |

