510 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELHX401VSN511MR35S

DigiKey Part Number
565-ELHX401VSN511MR35S-ND
Manufacturer
Manufacturer Product Number
ELHX401VSN511MR35S
Description
CAP ALUM 510UF 20% 400V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
510 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELHX401VSN511MR35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.53 A @ 120 Hz
Ripple Current @ High Frequency
3.3143 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.87000£7.87
10£5.64800£56.48
50£4.73280£236.64
200£4.20550£841.10
600£3.90662£2,343.97
1,000£3.84952£3,849.52
Manufacturers Standard Package
Unit Price without VAT:£7.87000
Unit Price with VAT:£9.44400