
ELBV350ELL562AM25S | |
|---|---|
DigiKey Part Number | 565-ELBV350ELL562AM25S-ND |
Manufacturer | |
Manufacturer Product Number | ELBV350ELL562AM25S |
Description | CAP ALUM 5600UF 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBV350ELL562AM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.63000 | £2.63 |
| 10 | £1.76900 | £17.69 |
| 50 | £1.41260 | £70.63 |
| 100 | £1.30030 | £130.03 |
| 500 | £1.10704 | £553.52 |
| 1,000 | £1.04627 | £1,046.27 |
| 3,000 | £0.97037 | £2,911.11 |
| 5,000 | £0.94202 | £4,710.10 |
| Unit Price without VAT: | £2.63000 |
|---|---|
| Unit Price with VAT: | £3.15600 |

