
ELBV250ELL123AMP1S | |
|---|---|
DigiKey Part Number | 565-ELBV250ELL123AMP1S-ND |
Manufacturer | |
Manufacturer Product Number | ELBV250ELL123AMP1S |
Description | CAP ALUM 12000UF 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBV250ELL123AMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.465 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.85000 | £2.85 |
| 10 | £1.92500 | £19.25 |
| 50 | £1.54240 | £77.12 |
| 100 | £1.42180 | £142.18 |
| 500 | £1.21446 | £607.23 |
| 1,000 | £1.14928 | £1,149.28 |
| 2,500 | £1.07976 | £2,699.40 |
| 5,000 | £1.03745 | £5,187.25 |
| Unit Price without VAT: | £2.85000 |
|---|---|
| Unit Price with VAT: | £3.42000 |

