
ELBG350ELL212AK35S | |
|---|---|
DigiKey Part Number | 565-ELBG350ELL212AK35S-ND |
Manufacturer | |
Manufacturer Product Number | ELBG350ELL212AK35S |
Description | CAP ALUM 2100UF 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBG350ELL212AK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.025 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 10 | £0.87100 | £8.71 |
| 50 | £0.67600 | £33.80 |
| 100 | £0.61420 | £61.42 |
| 500 | £0.50804 | £254.02 |
| 1,000 | £0.47462 | £474.62 |
| 2,500 | £0.43895 | £1,097.38 |
| 5,000 | £0.41723 | £2,086.15 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |

