Parametric Equivalent
Direct
Parametric Equivalent

EKZN630ELL222MM40S | |
|---|---|
DigiKey Part Number | 565-4105-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL222MM40S |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL222MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.9475 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.93 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.34200 | £23.42 |
| 50 | £1.89140 | £94.57 |
| 250 | £1.59804 | £399.51 |
| 500 | £1.50574 | £752.87 |
| 1,000 | £1.42909 | £1,429.09 |
| 2,500 | £1.34736 | £3,368.40 |
| 5,000 | £1.29761 | £6,488.05 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |




