EKZH160ETD332ML20S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.44920
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.51987
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £1.28109
Datasheet
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH160ETD332ML20S

DigiKey Part Number
EKZH160ETD332ML20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZH160ETD332ML20S
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4375 A @ 120 Hz
Ripple Current @ High Frequency
3.25 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
250£0.57076£142.69
Manufacturers Standard Package
Unit Price without VAT:£0.57076
Unit Price with VAT:£0.68491