
EKZE350ETD561MJ25S | |
|---|---|
DigiKey Part Number | 565-EKZE350ETD561MJ25SCT-ND - Cut Tape (CT) 565-EKZE350ETD561MJ25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE350ETD561MJ25S |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.075 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.60900 | £6.09 |
| 50 | £0.46620 | £23.31 |
| 100 | £0.42110 | £42.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.22433 | £179.46 |
| 1,600 | £0.20817 | £333.07 |
| 2,400 | £0.20002 | £480.05 |
| 4,000 | £0.19093 | £763.72 |
| 5,600 | £0.18559 | £1,039.30 |
| 8,000 | £0.18043 | £1,443.44 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

