150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350EC3151MHB5D

DigiKey Part Number
565-EKZE350EC3151MHB5DTR-ND - Tape & Reel (TR)
565-EKZE350EC3151MHB5DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKZE350EC3151MHB5D
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
304 mA @ 120 Hz
Series
Ripple Current @ High Frequency
760 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Impedance
72 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1V151MPD1TANichicon2,872493-UHE1V151MPD1TACT-ND£0.36000Upgrade
157KXM035MCORNELL DUBILIER KNOWLES26,0211572-1678-ND£0.34000Parametric Equivalent
35YXS150MEFC8X11.5Rubycon7841189-35YXS150MEFC8X11.5-ND£0.39000Parametric Equivalent
35ZLG150MEFC8X11.5Rubycon10,08135ZLG150MEFC8X11.5-ND£0.39000Parametric Equivalent
35ZLG150MEFCT78X11.5Rubycon035ZLG150MEFCT78X11.5-ND£0.10195Parametric Equivalent
In-Stock: 952
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.24800£2.48
50£0.18380£9.19
100£0.16350£16.35
500£0.12818£64.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.07721£77.21
2,000£0.07155£143.10
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000