
EKYC630ELL221MJ16S | |
|---|---|
DigiKey Part Number | 565-EKYC630ELL221MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC630ELL221MJ16S |
Description | CAP ALUM 220UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC630ELL221MJ16S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 628 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.57 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42700 | £4.27 |
| 50 | £0.32220 | £16.11 |
| 100 | £0.28910 | £28.91 |
| 800 | £0.21948 | £175.58 |
| 1,600 | £0.20359 | £325.74 |
| 3,200 | £0.19040 | £609.28 |
| 5,600 | £0.18140 | £1,015.84 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

