
EKYC350ELL512MM30S | |
|---|---|
DigiKey Part Number | 565-EKYC350ELL512MM30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC350ELL512MM30S |
Description | CAP ALUM 5100UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC350ELL512MM30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.1535 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.71 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.20700 | £12.07 |
| 50 | £0.94880 | £47.44 |
| 250 | £0.78024 | £195.06 |
| 500 | £0.72716 | £363.58 |
| 1,000 | £0.68308 | £683.08 |
| 2,500 | £0.63604 | £1,590.10 |
| 5,000 | £0.60740 | £3,037.00 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

