2400 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYC350ELL242MK30S

DigiKey Part Number
565-EKYC350ELL242MK30S-ND
Manufacturer
Manufacturer Product Number
EKYC350ELL242MK30S
Description
CAP ALUM 2400UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2400 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYC350ELL242MK30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
29mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.34 A @ 120 Hz
Ripple Current @ High Frequency
3.12 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.49000£1.49
10£0.97500£9.75
50£0.75960£37.98
100£0.69170£69.17
500£0.57478£287.39
1,000£0.53800£538.00
2,500£0.49876£1,246.90
5,000£0.47486£2,374.30
Manufacturers Standard Package
Unit Price without VAT:£1.49000
Unit Price with VAT:£1.78800