390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYC101ELL391ML20S

DigiKey Part Number
565-EKYC101ELL391ML20S-ND
Manufacturer
Manufacturer Product Number
EKYC101ELL391ML20S
Description
CAP ALUM 390UF 20% 100V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYC101ELL391ML20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
38mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.265 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.28000£1.28
10£0.83100£8.31
50£0.64340£32.17
100£0.58430£58.43
500£0.48236£241.18
1,000£0.45024£450.24
2,500£0.41599£1,039.98
5,000£0.39513£1,975.65
Manufacturers Standard Package
Unit Price without VAT:£1.28000
Unit Price with VAT:£1.53600