
EKYB800ELL221MJ25S | |
|---|---|
DigiKey Part Number | 565-EKYB800ELL221MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB800ELL221MJ25S |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB800ELL221MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.17 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.59600 | £5.96 |
| 50 | £0.45560 | £22.78 |
| 100 | £0.41120 | £41.12 |
| 800 | £0.31783 | £254.26 |
| 1,600 | £0.29657 | £474.51 |
| 3,200 | £0.27890 | £892.48 |
| 5,600 | £0.26684 | £1,494.30 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

