
EKYB500ELL272MMP1S | |
|---|---|
DigiKey Part Number | 565-EKYB500ELL272MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB500ELL272MMP1S |
Description | CAP ALUM 2700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB500ELL272MMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.075 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.11000 | £3.11 |
| 10 | £2.11400 | £21.14 |
| 50 | £1.69980 | £84.99 |
| 250 | £1.43028 | £357.57 |
| 500 | £1.34548 | £672.74 |
| 1,000 | £1.27505 | £1,275.05 |
| 2,500 | £1.19995 | £2,999.88 |
| 5,000 | £1.15424 | £5,771.20 |
| Unit Price without VAT: | £3.11000 |
|---|---|
| Unit Price with VAT: | £3.73200 |

