
EKYB101ELL391MK35S | |
|---|---|
DigiKey Part Number | 565-EKYB101ELL391MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB101ELL391MK35S |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB101ELL391MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.125 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.22400 | £12.24 |
| 50 | £0.96260 | £48.13 |
| 100 | £0.88030 | £88.03 |
| 500 | £0.73850 | £369.25 |
| 1,000 | £0.69387 | £693.87 |
| 2,500 | £0.64627 | £1,615.67 |
| 5,000 | £0.61729 | £3,086.45 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

